2150911-1
OCEAN_2.0_Applicator-E-130F180F
Enhance your production efficiency with the OCEAN_2.0 Applicator, designed for precision and ease of use. This versatile tool is compatible with E-130F and E-180F models, offering seamless application for various connector types. With a 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, it ensures accurate termination every time. Featuring a mechanical feed type, it guarantees consistent performance. Rest assured, this applicator is RoHS compliant, making it a reliable and environmentally-friendly choice. Upgrade your workflow with this essential tool for connectors and accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150911-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150911-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |