2150911-2
OCEAN_2.0_Applicator-E-130F180F
Introducing the OCEAN_2.0 Applicator-E-130F180F, a versatile tool designed to streamline your assembly processes. This pneumatic applicator features two terminator options - a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator, providing flexibility for various applications. With its ergonomic design and easy-to-use functionality, it offers efficient and precise crimping for connectors. Compliant with RoHS standards, this applicator ensures environmentally friendly manufacturing practices. A must-have for any workspace, it's perfect for professionals in the electronics and industrial sectors. Upgrade your tool kit with the OCEAN_2.0 Applicator-E-130F180F and experience enhanced productivity in your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150911-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150911-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |