2150926-2
OC-AT-E-FA-160F210F-001-0055
Enhance your production efficiency with our cutting-edge Applicators, designed for seamless termination of connectors. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these pneumatic feed tools offer precision and reliability in every operation. Fully compliant with RoHS standards, they are not only high-performing but also environmentally friendly. Elevate your connectivity game with these essential tools, a must-have for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150926-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150926-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |