2150940-2
OCEAN_2.0_Applicator-E-130F219OA
Enhance your assembly process with the OCEAN_2.0 Applicator, a high-performance tool designed for precise and efficient connector termination. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator ensures accurate crimping for optimal connectivity. Powered by pneumatic feed, it offers seamless operation for increased productivity. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Elevate your workflow with this essential tool, perfect for professional connectors and electronic components assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150940-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150940-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |