2150980-1
OCEAN-2.0-APPLICATOR-E-090F140F
Enhance your productivity with the OCEAN-2.0 APPLICATOR-E, a precision tool designed for seamless application in electronic assembly. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and efficient operation. Compliant with RoHS standards, it upholds environmental responsibility while offering reliable performance. A must-have for professionals in the field, this applicator streamlines the process, making it an essential tool for any workspace. Elevate your work efficiency with the OCEAN-2.0 APPLICATOR-E.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150980-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150980-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |