2150987-2

OCEAN-2.0-APPLICATOR-E-080F180FA

Enhance your application efficiency with the OCEAN-2.0 APPLICATOR-E-080F180FA. This high-quality tool is designed for precision in every task, delivering flawless results with ease. Featuring a pneumatic feed system, it ensures smooth operation for seamless performance. The 30mm and 40mm stroke terminators offer versatility for various applications, making it a must-have tool for professionals. Whether you're working in the field of connectors or tools, this applicator is guaranteed to elevate your workflow. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Upgrade your toolkit with this essential device and experience the difference in your workmanship.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2150987-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2150987-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: