2151008-2
OCEAN_2.0_APPLICATOR-S-110F180F
Introducing the OCEAN 2.0 APPLICATOR-S-110F180F, a versatile tool designed for precision application in various industries. This high-performance applicator features two terminator options, with 30mm (1.12") and 40mm (1.62") stroke lengths, allowing for precise and efficient operation. Powered by a pneumatic feed system, it delivers consistent results with ease. Compliant with RoHS standards, it is environmentally friendly and safe to use. Perfect for a wide range of applications, this applicator is a must-have tool for any professional workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151008-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151008-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |