2151014-2
OCEAN_2.0_APPLICATOR-S-042F048O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-042F048O. This versatile tool is essential for precision work, offering 30 mm and 40 mm stroke terminators to suit various applications. Powered by a pneumatic feed, it delivers consistent performance while ensuring compliance with RoHS standards. Ideal for use in the assembly of connectors and a wide range of products, this applicator is a must-have for any industrial setting. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-042F048O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151014-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151014-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2015 | E-14-017764 (xml) - Product Improvement. Changes to Ocean Applicator 2151014 to match same applicator that is used in stripper crimper machine. | Download |