2151038-1

OCEAN_2.0_APPLICATOR-S-055F114O

Enhance your productivity with the OCEAN 2.0 APPLICATOR-S-055F114O, a reliable tool for precision work. This applicator is designed for efficiency, featuring a 30mm (1.12") and 40mm (1.62") Stroke Terminator for versatile use. With a mechanical feed type and RoHS compliance, it ensures both performance and environmental responsibility. Perfect for a variety of applications, this tool is a must-have for any workspace. Elevate your work experience with the OCEAN 2.0 APPLICATOR-S-055F114O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151038-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151038-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: