2151051-2
OCEAN_2.0_Applicator-S-120F155O
Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for precision in applying terminators. This versatile tool offers two stroke options – 30mm (1.12") and 40mm (1.62"), catering to various termination needs. Powered by a pneumatic feed type, it ensures consistent performance while meeting RoHS compliance standards. Perfect for a wide range of applications, this applicator is a valuable addition to any workspace in need of quality and reliability. Elevate your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151051-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151051-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |