2151056-1
OCEAN_2.0_APPLICATOR-S-062F130O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision handling. This essential component features both 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, ensuring optimal performance in various applications. With a reliable Mechanical Feed Type, it offers seamless operation for your production needs. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your workflow with this essential tool, a must-have in any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151056-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151056-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |