2151057-1
OCEAN_2.0_APPLICATOR-S-080F130O
Enhance your productivity with the OCEAN_2.0_APPLICATOR-S-080F130O, a versatile tool designed for precise and efficient terminator application. Available in two stroke options (30 mm and 40 mm), this mechanical feed applicator ensures seamless operation for all your connector assembly needs. With a focus on sustainability, it is RoHS compliant, guaranteeing environmental responsibility in your work processes. Elevate your connector installation experience with this essential tool, a must-have for any professional in the industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151057-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151057-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |