2151059-1
OCEAN_2.0_APPLICATOR-S-110F140OV
Upgrade your application process with the cutting-edge OCEAN_2.0_APPLICATOR-S-110F140OV. This high-performance tool is designed for precision and efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. With a mechanical feed type, it ensures smooth and consistent operation. Plus, rest assured of its environmental compliance with RoHS standards. Elevate your productivity in the field of connectors with this essential applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151059-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151059-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2020 | E-20-005365 - Product Improvement. Ocean applicator 2151059 updated item 9 Floating Shear 1803095-5 is an improvement over current design resulting in optimization of feeding the terminal due to the dimple on the carrier strip. | Download |
03/21/2020 | E-20-002564 - Product Improvement. Ocean applicator 2151059 updated item 50 hold down assembly 1803382-2 is an improvement over current design resulting in optimization of controlling the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |