2151062-2
OCEAN_2.0_APPLICATOR-S-100F140OV
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-100F140OV. This versatile tool offers precise performance with two options for stroke terminators - choose between 30mm (1.12") or 40mm (1.62") strokes. Designed for efficiency, it operates with a pneumatic feed type. Perfect for a range of tasks, this applicator is a must-have for any professional toolkit. Rest assured, it meets all necessary compliance standards for quality assurance. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-100F140OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151062-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151062-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/02/2015 | E-14-019124 (XML) - Product Improvement. Ocean Applicator part number 2151062 removed lock washers from terminal hold down mounting screws. ** Ocean Applicator part number 2151500 changed floating shear for better floating shear performance. This was verified by field engineering. | Download |