2151067-1
OCEAN_2.0_APPLICATOR-S-100F140O
Elevate your application process with the OCEAN_2.0_APPLICATOR-S-100F140O. Designed for precision and efficiency, this applicator is the perfect tool for your project needs. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, you can customize your workflow with ease. Featuring a mechanical feed type and RoHS compliance, this applicator ensures smooth operation and environmental responsibility. Whether you're working with connectors or tools, the OCEAN_2.0_APPLICATOR-S-100F140O is a versatile solution for any application task.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151067-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151067-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |