2151067-2
OCEAN_2.0_APPLICATOR-S-100F140O
Introducing the OCEAN 2.0 APPLICATOR-S-100F140O, a versatile tool for precision applications. Engineered for efficiency, this applicator features a choice of two terminator types - with a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator - to suit different project requirements. Operating on pneumatic feed, it ensures smooth and reliable performance. Compliant with RoHS standards, this applicator is ideal for various tasks in the connectors, tools, and products assembly. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-100F140O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151067-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151067-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |