2151071-2
OCEAN_2.0_APPLICATOR-S-062F074FA
Elevate your assembly process with the OCEAN 2.0 APPLICATOR-S-062F074FA. This versatile tool is a game-changer for precision applications, featuring a terminator type of your choice - 30 mm (1.12") or 40 mm (1.62") stroke terminator. Powered by pneumatic feed, it ensures efficient and consistent performance, perfect for a wide range of connector and tool applications. With ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your toolkit with this essential for optimal results in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151071-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151071-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |