2151072-1
OCEAN_2.0_APPLICATOR-S-055F108F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-055F108F, a high-quality tool designed for precision application. Featuring 30mm (1.12") and 40mm (1.62") Stroke Terminator options, this applicator ensures accurate and consistent results. Its mechanical feed type streamlines workflow, while its RoHS compliance underscores our commitment to sustainability. Perfect for a variety of applications, this tool is a must-have for any production environment. Upgrade your toolkit today and experience the difference.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151072-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151072-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2019 | E-19-000451 - Product Improvement. Item 82, Crimper Spacer, part number 455888-6 and item 1, Wire Crimper, part number 7-1633305-2 was changed. Changes were to improve bellmouth results. No change is necessary to current revision applicators. | Download |