2151072-2
OCEAN_2.0_APPLICATOR-S-055F108FA
Enhance your assembly process with the advanced OCEAN_2.0_APPLICATOR-S-055F108FA. This high-performance tool is designed for precision application, offering seamless operation with its 30mm and 40mm stroke terminators. Powered by pneumatic feed, it ensures efficient and consistent results while meeting RoHS compliance standards. Perfect for connectors and various industrial applications, this applicator is a must-have for any production environment. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-055F108FA and experience enhanced productivity and quality in your assembly tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151072-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151072-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |