2151077-1
OCEAN_2.0_APPLICATOR-S-070F110F
Enhance your production processes with the OCEAN_2.0_APPLICATOR-S-070F110F, a high-performance tool designed for precision application. This versatile applicator, suitable for various industries, features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results. With a Mechanical feed type and full RoHS compliance, it guarantees efficiency and environmental responsibility. Add this essential tool to your arsenal for seamless connector installation and maintenance tasks. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-070F110F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151077-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151077-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2015 | E-15-012744 - Product Improvement. Changed block crimper spacer on applicator part number 2151077 to match thickness of insulation crimper. | Download |
04/28/2015 | E-15-005977 - Product Improvement. | Download |
10/30/2013 | E-13-016834 - Product improvement. | Download |