2151078-1
OCEAN_2.0_APPLICATOR-S-046F070F
Elevate your application process with the OCEAN_2.0_APPLICATOR-S-046F070F, a precision tool designed for efficient and accurate terminations. Featuring a versatile feed mechanism and compatibility with both 30mm (1.12") and 40mm (1.62") stroke terminators, this applicator ensures seamless operation in a variety of settings. Crafted for durability and performance, it meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Perfect for use in the connectors industry, this tool is a must-have for professionals seeking optimal results in their work.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151078-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151078-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |