2151078-2
OCEAN_2.0_APPLICATOR-S-046F070F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-046F070F. This innovative tool is ideal for precise and efficient termination, offering 30mm (1.12") and 40mm (1.62") stroke terminators for versatile use. Powered by pneumatic feed, it ensures seamless operation while meeting RoHS compliance standards. Elevate your workflow with this essential component, perfect for a wide range of applications in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151078-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151078-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |