2151112-2

OCEAN_2.0_APPLICATOR-S-070F140FA

Achieve precise termination with our OCEAN 2.0_APPLICATOR-S-070F140FA. Designed for seamless connectivity, this applicator offers versatility with 30mm and 40mm stroke terminators, catering to various termination needs. Its pneumatic feed type ensures efficient operation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for professionals in the electronics industry, this applicator is a must-have tool for ensuring accurate and reliable connections in any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151112-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151112-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: