2151115-1

OCEAN_2.0_APPLICATOR-S-062F110F

Enhance your assembly processes with the OCEAN 2.0 APPLICATOR-S-062F110F. This versatile tool is designed for precision and efficiency, offering a range of terminator types to suit your specific needs. With a mechanical feed type, it ensures consistent performance with every use. RoHS compliant for environmental responsibility, it's a reliable choice for any production environment. Perfect for connectors and other applications, this applicator is a must-have tool for your assembly toolkit. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-062F110F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151115-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2151115-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/23/2018E-18-007179 - Product Improvement. OCEAN applicator 2836146 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151115 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Product Change Notice Download