2151115-2
OCEAN_2.0_APPLICATOR-S-062F110FA
Upgrade your application process with the OCEAN 2.0 APPLICATOR-S-062F110FA, a versatile tool for precision work. Featuring 30mm and 40mm stroke terminators, this applicator offers unmatched flexibility for various tasks. With pneumatic feed type for seamless operation, it ensures efficiency in every use. Rest assured that it meets RoHS compliance standards, making it a reliable and environmentally friendly choice. Perfect for connectors and other products, this applicator is a must-have for any workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-062F110FA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151115-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151115-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |