2151116-2
OCEAN_2.0_Applicator-S-090F140F
Enhance your production process with the cutting-edge OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is perfect for various applications, boasting a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for optimal performance. Its pneumatic feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. Elevate your workflow with this essential component, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151116-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151116-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |