2151118-2
OCEAN_2.0_Applicator-S-055F100FA
Elevate your production efficiency with the OCEAN 2.0 Applicator, a cutting-edge tool designed for precision applications. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator offers versatile functionality for a wide range of tasks. Its innovative design ensures seamless performance while meeting RoHS compliance standards, guaranteeing both quality and environmental responsibility. Perfect for use in various industries, from manufacturing to electronics, the OCEAN 2.0 Applicator is a must-have for any operation that demands accuracy and reliability in its processes.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151118-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151118-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |