2151121-1
OCEAN_2.0_APPLICATOR-S-090F146O
Experience seamless and efficient operation with the OCEAN 2.0 APPLICATOR-S-090F146O. This high-quality tool is designed for precision and reliability, making it a must-have for any industrial setting. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, it offers versatility to suit your specific needs. Featuring a mechanical feed type and RoHS compliance, it ensures eco-friendly performance. Whether you're working on connectors, tools, or other applications, this applicator delivers exceptional results every time. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-090F146O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151121-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151121-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |