2151121-2
OCEAN_2.0_APPLICATOR-S-090F146OA
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-090F146OA, a versatile tool designed for precision applications. Featuring a Pneumatic feed type, this applicator ensures seamless operation in various industrial settings. Equipped with 30mm and 40mm Stroke Terminator types, it offers flexibility and accuracy in your assembly processes. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use in the connectors, tools, and products categories, this applicator is a must-have for any manufacturing operation. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-090F146OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151121-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151121-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |