2151130-1
OCEAN_2.0_APPLICATOR-S-062F130F
Enhance your application process with the OCEAN 2.0 APPLICATOR-S-062F130F. This premium tool is designed for precision and efficiency, making it a must-have for any project. With a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, you can achieve accurate results every time. The mechanical feed type ensures smooth operation, while the high-quality construction guarantees durability. Whether you're working on connectors, tools, or other products, this applicator is the perfect companion. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-062F130F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151130-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151130-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |