2151130-2
OCEAN_2.0_APPLICATOR-S-062F130FA
Elevate your productivity with the OCEAN 2.0 APPLICATOR, designed for seamless assembly processes. This high-performance tool excels in precision application, featuring both 30mm and 40mm stroke terminators for versatility. Powered by a pneumatic feed, it ensures efficient operation while maintaining environmental compliance with RoHS standards. Ideal for use in various industries, this applicator is a must-have for any assembly toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151130-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151130-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |