2151143-2
OCEAN_2.0_APPLICATOR-S-070F070F
Elevate your application process with the OCEAN_2.0_APPLICATOR-S-070F070F, a versatile tool designed for precision and efficiency. Whether you require a 30mm (1.12") Stroke Terminator or a 40mm (1.62") Stroke Terminator, this applicator delivers consistent results every time. Operating on a pneumatic feed type, it ensures smooth and reliable performance. Rest assured, this product is fully compliant with RoHS regulations, making it a responsible choice for your workflow. Explore the possibilities with this essential tool in the Products, Connectors, and Tools category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151143-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151143-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |