2151144-1
OCEAN_2.0_APPLICATOR-S-067F062F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-067F062F, a versatile tool designed for precise application. This top-of-the-line applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering flexibility for various tasks. With a mechanical feed type and ROHS compliance, it ensures efficiency and environmental responsibility. Perfect for use in the automotive, electronics, and aerospace industries, this applicator is a must-have for any professional workspace. Elevate your productivity and accuracy with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151144-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151144-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |