2151144-2
OCEAN_2.0_APPLICATOR-S-067F062FA
Elevate your application process with the OCEAN_2.0_APPLICATOR-S-067F062FA, a cutting-edge tool designed for precision and efficiency. This versatile applicator, compatible with a range of terminators including 30mm and 40mm stroke options, offers seamless operation with its pneumatic feed system. Crafted for optimal performance, it ensures smooth and accurate application in various settings. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professionals in need of reliable tools, this applicator is a must-have for any workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151144-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151144-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |