2151147-1
OCEAN-2.0-APPLICATOR-S-042F042O
Enhance your assembly process with the OCEAN-2.0 Applicator, a versatile tool designed for precise and efficient component placement. This applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering flexibility for various application requirements. With a mechanical feed type, it ensures consistent and reliable operation, making it a must-have for any production setup. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Whether you're working on connectors, tools, or other products, the OCEAN-2.0 Applicator is the perfect solution for streamlining your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151147-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151147-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |