2151157-2
OCEAN_2.0_Applicator-S-055F108F
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precision in your assembly processes. This applicator, suitable for various tasks, features a 30 mm (1.12") and 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results every time. Powered by pneumatic feed technology, it offers efficient operation while also being environmentally friendly with RoHS compliance. Perfect for use in the assembly of connectors and other components, the OCEAN 2.0 Applicator is a must-have for any manufacturing environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151157-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151157-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |