2151169-1
OCEAN_2.0_APPLICATOR-S-070F070F
Elevate your applicator game with the OCEAN_2.0_APPLICATOR-S-070F070F, a cutting-edge tool designed for precision and efficiency. Perfect for a variety of applications, this applicator boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, providing ultimate control and versatility. With a mechanical feed type and full RoHS compliance, you can trust in its performance and environmental responsibility. Whether you're working with connectors or tools, this applicator is a must-have for any professional toolkit. Upgrade your workflow and experience seamless application every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151169-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151169-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/29/2016 | E-16-009498 - Product Improvement. Changes to Ocean Applicator part number 2151169 in order to better control the roll requirement for all terminals. | Download |