2151169-2
OCEAN_2.0_APPLICATOR-S-070F070FA
Introducing the Ocean 2.0 Applicator, a versatile tool for precision application tasks. Designed for efficiency and ease of use, this applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for customizable application lengths. With a pneumatic feed type, it ensures consistent and reliable performance. This tool is essential for various industries, including manufacturing, electronics, and automotive. Rest assured, it is ROHS compliant, meeting strict environmental standards. Upgrade your application process with the Ocean 2.0 Applicator, a must-have in your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151169-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151169-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |