2151171-2
OC-AT-S-FA-130F160F-001-0199
Enhance your assembly process with our versatile Applicators, designed for precision and efficiency. These high-performance tools feature a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to various application needs. Operated by a Pneumatic feed system, they ensure seamless functionality. With RoHS compliance, you can trust in their quality and environmental responsibility. Perfect for use in a wide range of industries, from electronics to automotive, these Applicators are a must-have for any production line. Upgrade your workflow with the OC-AT-S-FA-130F160F-001-0199.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151171-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151171-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |