2151178-1
OCEAN_2.0_APPLICATOR-S-080F094F
Enhance your application process with the OCEAN_2.0_APPLICATOR, a versatile tool designed for precision and efficiency. With a choice of 30 mm or 40 mm stroke terminators, this applicator ensures accurate and consistent results every time. Its mechanical feed type guarantees smooth operation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of connectors and tools, the OCEAN_2.0_APPLICATOR is a must-have for any professional workspace. Upgrade your workflow with this reliable and high-performance device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151178-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151178-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |