2151184-2

OCEAN_2.0_APPLICATOR-S-062F070BX

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-062F070BX, a versatile tool designed for precision in terminating applications. Featuring 30 mm and 40 mm stroke terminators, this pneumatic applicator ensures seamless operation and consistent results. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Perfect for a wide range of connector and tool applications, this must-have tool is a valuable addition to any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151184-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151184-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: