2151187-1
OCEAN_2.0_APPLICATOR-S-110F160F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-110F160F, a versatile tool designed for precision and efficiency. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for seamless operation in various applications. With a mechanical feed type, it ensures consistent and reliable performance. RoHS compliant, it meets the highest standards for environmental responsibility. Ideal for use in the electronics industry, this applicator is a must-have for any production line. Upgrade your workflow with this essential tool, available now.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151187-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151187-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |