2151187-2
OCEAN_2.0_APPLICATOR-S-110F160FA
Upgrade your assembly line with the OCEAN 2.0 APPLICATOR-S-110F160FA, a versatile tool designed for precision and efficiency. Featuring two different stroke terminators - 30mm (1.12") and 40mm (1.62") - this applicator ensures optimal performance for a variety of tasks. Its pneumatic feed type guarantees seamless operation, while its compliance with RoHS standards reflects our commitment to sustainability. Perfect for use in the production of connectors and other electronic components, the OCEAN 2.0 APPLICATOR-S-110F160FA is a must-have for any modern workspace.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151187-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151187-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |