2151214-2
OCEAN_2.0_APPLICATOR-S-130F180OV
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-130F180OV, a versatile tool designed for precise and efficient terminations. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this applicator offers flexibility in application. Powered by a pneumatic feed, it ensures consistent and reliable performance. Compliant with RoHS standards, it is both environmentally friendly and safe for use in various industries. Upgrade your tool kit with this essential for seamless connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151214-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151214-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |