2151216-1
OCEAN_2.0_APPLICATOR-S-055F055F
Upgrade your assembly process with the OCEAN_2.0_APPLICATOR-S-055F055F, a cutting-edge tool designed for precision and efficiency. This applicator, suitable for various connector products, boasts a versatile feed mechanism, ensuring seamless operation. With options for both 30 mm and 40 mm stroke terminators, it offers flexibility to accommodate different connector sizes. Rest assured, this tool is fully compliant with RoHS regulations, aligning with environmental standards. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-055F055F, a must-have for any assembly setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2151216-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151216-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |