2151236-2
OCEAN_2.0_APPLICATOR-S-042F055OA
Enhance your assembly process with the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision and efficiency. This advanced applicator is a must-have for seamless operations in various industries. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers flexibility in application. Powered by pneumatic feed, it ensures smooth and consistent performance. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your productivity with this essential tool from our range of applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151236-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151236-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |