2151239-1
OCEAN_2.0_APPLICATOR-S-100F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-100F, a high-performance tool designed for precise and efficient termination tasks. Featuring a selection of 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, this applicator offers versatility in accommodating various connector types. With a Mechanical Feed Type, it ensures consistent and reliable performance, making it ideal for demanding production environments. Rest assured, this tool is compliant with RoHS regulations, reflecting our commitment to sustainability. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-100F, a must-have for professionals in the field of connectors and tools.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151239-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151239-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2019 | E-18-016618 - Product Improvement. OCEAN Applicator 2151239, Item 83, Crimper Spacer, part number 455888-5 was changed. Item 113, Lubricator Assembly, part number 2119955-1 was added. Changes were to improve bellmouth and reduce flash. | Download |
05/23/2018 | E-18-006398 - Product Improvement. OCEAN applicator 2151239 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
10/31/2017 | E-17-014166 - Product Improvement. Changed item 8, Anvil to 1-1803412-0. This new part number more closely matches the crimper tooling dimensions. No changes to previous revisions are necessary. Previous revision applicators were qualified to meet the 114 specification. | Download |