2151240-2
OCEAN_2.0_APPLICATOR-S-055F075F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-055F075F. This versatile tool is a must-have for precision work, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for optimal performance. With pneumatic feed type technology, it ensures efficient operation while maintaining RoHS compliance. Perfect for various applications in the Products, Connectors, and Tools categories, this applicator is a reliable choice for your industrial needs. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-055F075F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151240-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151240-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |