2151242-1
OCEAN-2.0-APPLICATOR-S-090F120O
Enhance your productivity with the OCEAN-2.0-APPLICATOR-S-090F120O, a high-performance tool designed for precision applications. This state-of-the-art device features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for seamless operation and accurate results. With a Mechanical feed type and full RoHS compliance, this applicator is not only efficient but also environmentally friendly. Perfect for a wide range of tasks, from electronics assembly to industrial applications, the OCEAN-2.0-APPLICATOR-S-090F120O is a must-have tool for any professional workspace. Elevate your work experience and streamline your processes with this top-of-the-line accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151242-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151242-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2018 | E-18-008139 - Product Improvement. OCEAN applicator 2151229 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2266139 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151242 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |