2151242-2
OCEAN-2.0-APPLICATOR-S-090F120OA
Enhance your production efficiency with the OCEAN-2.0 Applicator, a cutting-edge tool designed for precision and ease of use. This applicator, suitable for a wide range of industrial applications, features a 30mm and 40mm stroke terminator for accurate and consistent results. Operated with a pneumatic feed type, it ensures seamless performance in any work environment. With RoHS compliance and a durable construction, the OCEAN-2.0 Applicator is a reliable choice for professionals in the connectors and tools industry. Upgrade your workflow with this essential piece of equipment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151242-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2151242-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |